Samtec S2M Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 767-8802
- Mfr. Part No.:
- S2M-105-02-L-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.57
(exc. GST)
$6.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $5.57 | - |
| 20 - 74 | $5.41 | 2% |
| 75 - 299 | $5.23 | 6% |
| 300 - 599 | $5.15 | 7% |
| 600 + | $5.04 | 9% |
*price indicative
- RS Stock No.:
- 767-8802
- Mfr. Part No.:
- S2M-105-02-L-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Current | 2.6A | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 7mm | |
| Series | S2M | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Current 2.6A | ||
Pitch 2mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 7mm | ||
Series S2M | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
S2M Series High Reliability Socket
These S2M Series Board to Board or Wire to Board Sockets from Samtec have Gold plated contacts and have either Gold or Matte Tin plating on the PCB Tails. This range of S2M Series Board to Board or Wire to Board Sockets includes both Through Hole and SMT versions. The Through Hole versions of these S2M Series Board to Board or Wire to Board Sockets have 2.08 mm long PCB Tails and an above board height of 4.52 mm. The SMT versions of these S2M Series Board to Board or Wire to Board Sockets have an above board height of 4.65 mm.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
S2M-1XX-01-S-D: -01= Through Hole, -S= 0.75 μm Gold plating on Contacts and Tin plating on Tails
S2M-1XX-02-L-D: -02= SMT, -L= 0.25 μm Gold plating on Contacts and Tin plating on Tails.
Related links
- Samtec S2M Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec S2M Series Straight Surface Mount PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SFMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
