Samtec SSW Series Straight Through Hole PCB Socket, 50-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.71

(exc. GST)

$11.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$10.71-
20 - 74$10.392%
75 - 299$10.095%
300 - 599$9.867%
600 +$9.649%

*price indicative

Packaging Options:
RS Stock No.:
765-5824
Mfr. Part No.:
SSW-125-01-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

4.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

465V ac, 655V ac

Series

SSW

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

Samtec PCB Socket, Tiger Buy Contacts, Insulated Body - SSW Series - SSW-125-01-G-D


Work smart and link up several circuit boards with this Samtec PCB socket. A total of 50 contacts lets you make multiple connections using only one component, so you benefit from superior board packing efficiency. To match the pace of demanding systems, the unit supports data transfer rates of up to 8Gbps while its phosphor bronze pins offer optimal electrical conductivity. For reusability, you can mate the connector with a compatible header up to 100 times. This versatile socket slides seamlessly into most setups and is fit for use in both new and retrofit applications.

Features & Benefits


• Solder terminations attach securely and can withstand demanding operating conditions

• Straight body orientation means board stacking is a breeze

• Liquid crystal polymer housing is insulating to protect against electric shocks

• Low insertion and withdrawal force of 0.72N makes it easy to plug in and out with minimal wear

Applications


• Network and communication centres

• Broadcasting facilities

• Telecommunications

• Industrial automation

Is this PCB socket compatible with humid settings?


Yes, corrosion-resistant gold plating on its contacts ensures this socket's reliability and longevity in areas with high air moisture levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy