Samtec SSW Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.12

(exc. GST)

$10.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 203 unit(s) shipping from 16 November 2026
  • Plus 181 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$9.12-
20 - 74$8.872%
75 - 299$8.605%
300 - 599$8.427%
600 +$8.249%

*price indicative

Packaging Options:
RS Stock No.:
765-5802
Mfr. Part No.:
SSW-120-01-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Board-to-Board

Number of Rows

2

Current

4.7A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

465V ac

Series

SSW

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Gold Flash, Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

No

Samtec SSW Series PCB Socket, 6.9A Current Rating, Through Hole Mount - SSW-120-01-G-D


This high-quality Samtec PCB socket is designed with precision to meet the demands of various industries. With bronze contact material and a straight orientation, this socket offers reliable performance. Featuring through-hole mounting and a 6.9A current rating, it ensures efficient power transmission. The 2.54 mm pitch and 550V voltage rating make it suitable for a wide range of applications.

Features & Benefits


• Bronze contact material for enhanced conductivity

• Straight orientation for easy installation

• through-hole mounting for secure connections

• 6.9A current rating for efficient power transfer

• 2.54 mm pitch for compatibility with standard boards

• 550V voltage rating for high power applications

Applications


• Ideal for board-to-board connector applications

• Suitable for high voltage PCB socket requirements

• Can be used for electronic devices requiring 40 pin connectors

• Used in mechanical and automation systems for reliable connections

Can it handle high voltage applications?


Yes, the PCB socket is designed to meet high voltage requirements.

Will it provide secure connections?


The straight orientation and through-hole mounting ensure secure and reliable connections.

Is it suitable for board-to-board connector applications?


Yes, the socket is reliable for board-to-board connector setups.

Can it be used in automation systems?


Yes, it is compatible with various automation systems.

What is the current rating of this PCB socket?


The socket has a current rating of 6.9A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy