Samtec SSW Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5660
- Mfr. Part No.:
- SSW-106-02-G-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 322 unit(s) shipping from 16 November 2026
- Plus 413 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $3.17 |
| 20 - 74 | $3.10 |
| 75 - 299 | $3.00 |
| 300 - 599 | $2.95 |
| 600 + | $2.90 |
*price indicative
- RS Stock No.:
- 765-5660
- Mfr. Part No.:
- SSW-106-02-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 6.9A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold over Tin | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 6.9A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold over Tin | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, Through Hole Mounting, Solder Termination - SSW-106-02-G-D
This PCB socket by Samtec is a reliable and durable component essential in various automation, electronics, electrical, and mechanical industries. With straight body orientation and bronze contacts, it ensures a secure connection for optimal performance. The through hole mounting feature provides easy installation, and the high voltage rating of 550V offers versatility in application.
Features & Benefits
• Straight body orientation for easy integration into circuit boards
• Bronze contact material ensures efficient conductivity and longevity
• Through hole mounting type for secure and stable connection
• 12 contacts spread over 2 rows for increased connectivity options
• Solder termination method simplifies the assembly process
• Ideal for board to board connections in various industrial applications
• Voltage rating of 550V provides safety and reliability for different setups
Applications
• Used for board to board connections in automation systems
• Ideal for electrical control panels in manufacturing processes
• Suitable for power supply units in electronics applications
• Used in test equipment for reliable signal transmission
Can it handle high voltages?
It is designed to support a voltage rating of 550V, ensuring safe operation.
Will it fit different contact arrangements?
It features 12 contacts spread over 2 rows, offering flexibility for various connection setups.
Is it easy to install?
The through hole mounting type makes installation simple and secure.
Can it be used in diverse industrial applications?
Its robust design and reliable performance make it suitable for automation, electronics, and mechanical industries.
Does it ensure a solid connection?
The bronze contact material ensures efficient conductivity and a secure link between components.
- RS Stock No. 7655660P
- Mfr. Part No. SSW-106-02-G-D
Each (Supplied in a Box)
$3.22
- RS Stock No. 7655663
- Mfr. Part No. SSW-106-01-G-D
Each
$3.09
- RS Stock No. 7655663P
- Mfr. Part No. SSW-106-01-G-D
Each (Supplied in a Bag)
$3.22
- RS Stock No. 7655751P
- Mfr. Part No. SSW-112-01-G-S
Each (Supplied in a Box)
$3.48
Related links
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder











