Samtec SSW Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5604
- Mfr. Part No.:
- SSW-102-02-G-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.24
(exc. GST)
$2.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 438 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $2.24 | - |
| 20 - 74 | $2.21 | 1% |
| 75 - 299 | $2.15 | 4% |
| 300 - 599 | $2.11 | 5% |
| 600 + | $2.08 | 7% |
*price indicative
- RS Stock No.:
- 765-5604
- Mfr. Part No.:
- SSW-102-02-G-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec PCB Socket, 6.9A Current Rating Per Pin, Phosphor Bronze Contact Material - SSW Series - SSW-102-02-G-S
For reliable board-to-board mounting in your panel, opt for this PCB socket from Samtec. It accepts the male connectors of a plug on a board for effective signal and power transfer. As this single-row unit features two contacts, you can set up multiple connections to your board. Its highly conductive phosphor bronze contacts deliver stable current transmissions. A compact pitch size of 2.54mm makes this product a shoo-in for setups with limited space.
Features & Benefits
• Durable gold contact plating for resistance to corrosion
• Straight body orientation for convenient front-facing installation
• Withstands 100 mating cycles for long-lasting performance
• Safe for use in harsh settings, thanks to a wide operating temperature range of -55°C to +125°C
• Current rating of 6.9A per pin for use in medium-power systems
Applications
• Consumer electronics
• Aerospace engineering
• Telecommunications
• Medical technology
How do I mount this socket?
For a reliable link, you can mount this socket by soldering the pins to through-holes on your board.
What's this socket made from?
The housing of this socket is made from liquid crystal polymer that offers effective insulation to prevent electrical hazards.
Related links
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Surface Mount
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
