Samtec SSQ Series Right Angle Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5509
- Mfr. Part No.:
- SSQ-106-02-G-S-RA
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$2.08
(exc. GST)
$2.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $2.08 | - |
| 20 - 74 | $2.05 | $0.60 |
| 75 - 299 | $1.98 | $7.50 |
| 300 - 599 | $1.96 | $36.00 |
| 600 + | $1.93 | $90.00 |
*price indicative
- RS Stock No.:
- 765-5509
- Mfr. Part No.:
- SSQ-106-02-G-S-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 6.3A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 465V ac, 655V ac | |
| Series | SSQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 6.3A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 465V ac, 655V ac | ||
Series SSQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Samtec PCB Socket, Gold-Plated Contacts, 465V AC/655V DC Voltage Rating - SSQ Series - SSQ-106-02-G-S-RA
Slotting your circuit boards together is a cinch with this PCB socket from Samtec. Its right-angled shape means it copes well with assembly in narrow or low-profile areas. Thanks to the unit's phosphor bronze contacts, it keeps electricity flowing freely for reliable signalling connections. A regulation 2.54mm pitch makes it easy to slip into existing hardware. As the connector uses gold plating on the contacts, it's corrosion-resistant, cutting the risk of damage in damp environments.
Features & Benefits
• Six-way body connects many circuits at once for efficient wiring
• Dual-beam pins mate with just 1.67N insertion force, minimising contact wear
• Tackles current up to 6.3A per pin to carry demanding everyday loads
• Lifespan of 100 connection cycles for long-term mating
Applications
• Automotive industry
• Electronics manufacturing
• Material handling
• LED lighting systems
How do I mount this socket to my board?
This component fits to a PCB using through-hole mounting. Simply slot it into the pre-drilled holes and solder to ensure a secure installation.
What tools do I need to connect this socket?
As this product plugs directly into a header (180-3436), it's a breeze to connect without tools.
Related links
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
