Samtec SSM Series Straight Surface PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.01

(exc. GST)

$7.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$7.01
20 - 74$6.81
75 - 299$6.61
300 - 599$6.48
600 +$6.34

*price indicative

Packaging Options:
RS Stock No.:
765-5442
Mfr. Part No.:
SSM-115-L-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

6.9A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

475V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Maximum Operating Temperature

125°C

Contact Plating

Gold, Tin

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

No

Samtec SSM Straight Surface Mount PCB Socket, 30-Contact, 2.54mm Pitch - SSM-115-L-DV


This is a range of surface mount socket strips designed for classic .100" pitch applications. Samtec takes the humble socket strip to new performance levels with their Extended Life Product™ testing. These socket strips offer exceptional durability and space-saving benefits, making them ideal for high-performance applications.

Features & Benefits


• Surface mount capability ensures easy integration into PCB layouts

• Rigorous testing ensures long-lasting reliability

• Dual-row configuration accommodates various design requirements and flexibility

Applications


• Ideal for applications demanding reliable signal transmission

• Suitable for surface mount designs in various electronic devices

• Used in automation, robotics, and control panels

Can the SSM-115-L-DV withstand harsh environmental conditions?


Yes, the SSM-115-L-DV undergoes rigorous testing, making it suitable for demanding environments.

What is the maximum current rating for this connector?


The SSM-115-L-DV can handle currents up to its specified rating, ensuring safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy