Hirose A3C Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 764-4727
- Mfr. Part No.:
- A3C-20DA-2DSA(71)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $10.80
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$22.52
(exc. GST)
$24.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 95 | $4.504 | $22.52 | - |
| 100 - 370 | $4.396 | $21.98 | $10.80 |
| 375 - 1495 | $4.234 | $21.17 | $101.25 |
| 1500 - 2995 | $4.148 | $20.74 | $534.00 |
| 3000 + | $4.062 | $20.31 | $1,326.00 |
*price indicative
- RS Stock No.:
- 764-4727
- Mfr. Part No.:
- A3C-20DA-2DSA(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | PBT | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 5.1mm | |
| Voltage | 200V | |
| Series | A3C | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material PBT | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 5.1mm | ||
Voltage 200V | ||
Series A3C | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Miniature PCB Receptacle Connectors
These Hirose miniature 2mm pitch PCB mount single and double row receptacle headers are light weight, high density through hole receptacle connectors in PBT material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Part numbers A3C-xxDA-2DSA have a lead length of 3mm
Part numbers A3C-xxDA-2DSC have a lead length of 2mm
Features and Benefits
• Current rating 1A
• Voltage rating 200 Vac
• Operating temperature range -55 to +85°C
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Approvals
UL94V-0
Related links
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
