Hirose DF11 Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 764-4477
- Mfr. Part No.:
- DF11-8DS-2DSA(05)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$9.57
(exc. GST)
$10.525
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 03 August 2026
- Plus 130 unit(s) shipping from 03 August 2026
- Plus 200 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $1.914 | $9.57 |
| 25 - 45 | $1.89 | $9.45 |
| 50 + | $1.85 | $9.25 |
*price indicative
- RS Stock No.:
- 764-4477
- Mfr. Part No.:
- DF11-8DS-2DSA(05)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Sub Type | Wire-to-Board | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Cable-to-Board, Board-to-Board | |
| Voltage | 250V | |
| Series | DF11 | |
| Minimum Operating Temperature | -30°C | |
| Row Pitch | 2mm | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Gold, Tin | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Sub Type Wire-to-Board | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Cable-to-Board, Board-to-Board | ||
Voltage 250V | ||
Series DF11 | ||
Minimum Operating Temperature -30°C | ||
Row Pitch 2mm | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Gold, Tin | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Hirose DF11 Series 2.00 mm PCB Socket Connectors
DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications
Applications
• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
2.0mm Hirose DF11 Series Double Row Connectors
Note
DF11 2mm SMT receptacle connectors with part numbers DF11CZ-xxxx-xx(22) have tin plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts
DF11 2mm SMT pin header connectors with part numbers DF11CZ-xxxx-xx(52) have gold plated contacts
Related links
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose DF11 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
