Hirose FX2 Series Straight Through Hole PCB Socket, 68-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.06

(exc. GST)

$9.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$9.06-
20 - 74$8.783%
75 - 299$8.525%
300 - 599$8.338%
600 +$8.1510%

*price indicative

Packaging Options:
RS Stock No.:
729-3811
Mfr. Part No.:
FX2CA-68S-1.27DSAL(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

68

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

500mA

Pitch

1.27mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

Straight

Stacking Height

12mm

Voltage

125V

Series

FX2

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
MY

FX2 Series Board to Board Receptacles


Applications:


• Computers

• Peripheral equipment

1.27mm Hirose FX2 Series


1.27mm Pitch Multi-function Two Piece Connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy