TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole PCB Socket, 36-Contact, 2 Row, 2.5 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 9 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.67

(exc. GST)

$10.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 8$9.67-
9 - 17$9.462%
18 +$9.284%

*price indicative

Packaging Options:
RS Stock No.:
720-0957
Mfr. Part No.:
179059-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

36

Sub Type

Wire-to-Board

Number of Rows

2

Pitch

2.5mm

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

12V

Series

MULTILOCK 040 II

Row Pitch

5.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

No

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors


TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a Compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly Durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:


• Compact design

• Very Durable

• High density 2.5mm pitch

• Contacts protected from any rocking action

• Integral double locking system

Applications:


TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems

• Safety and security systems

• Convince systems (AC, Radios, heated seats)

• Driver information

• Body & chassis systems

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy