TE Connectivity Micro-MaTch Industrial Series Straight Through Hole PCB Socket, 14-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save $25.00

View bulk pricing options

Subtotal (1 unit)*

$2.12

(exc. GST)

$2.33

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 20 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 624$2.12-
625 +$2.08$25.00

*price indicative

RS Stock No.:
719-0103
Distrelec Article No.:
302-71-961
Mfr. Part No.:
1-338068-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Product Type

PCB Socket

Number of Rows

2

Sub Type

Connector

Current

1.5A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

Micro-MaTch Industrial

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Tin, Nickel Plated

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

No

Incorporates Micro-MaTch contact spring system with indented solder legs for increased retention.

The TE Connectivity (TE) Micro-MaTch connector family, with its contact spacing of 1.27 mm, offers a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.

Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable

Tin plated contact design

Gas tight connections

Fretting corrosion resistant

Full range of application tooling from hand tool to fully automated equipment

Wire to Board, and Board to Board Interconnection system

Applications

Production & Material Handling equipment

Control Units

Robots & Motors

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy