Molex KK 396 Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 3.96 mm Pitch Solder
- RS Stock No.:
- 711-6837
- Mfr. Part No.:
- 09-62-6105
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $3.398 | $16.99 |
| 100 - 370 | $3.322 | $16.61 |
| 375 - 1495 | $3.216 | $16.08 |
| 1500 - 2995 | $3.132 | $15.66 |
| 3000 + | $3.066 | $15.33 |
*price indicative
- RS Stock No.:
- 711-6837
- Mfr. Part No.:
- 09-62-6105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 3.96mm | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Power, Board-to-Board | |
| Voltage | 250V | |
| Series | KK 396 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 3.96mm | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Power, Board-to-Board | ||
Voltage 250V | ||
Series KK 396 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Top Entry PCB Sockets (2145 Series)
Housings incorporating locking ramps and populated with positive cantilever wipe action contacts.
Contact material is Tin plated Brass
Housing material is Nylon UL94V-2 rated
3.96mm Molex KK Range
Approvals
UL recognised component, CSA certified
Related links
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 3.96 mm Pitch 1 Row Straight
