TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket, 15-Contact, 3 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 709-9919
- Distrelec Article No.:
- 304-58-625
- Mfr. Part No.:
- 350765-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $3.354 | $16.77 | - |
| 100 - 370 | $3.252 | $16.26 | 3% |
| 375 - 1495 | $3.154 | $15.77 | 5% |
| 1500 - 2995 | $3.086 | $15.43 | 7% |
| 3000 + | $3.018 | $15.09 | 10% |
*price indicative
- RS Stock No.:
- 709-9919
- Distrelec Article No.:
- 304-58-625
- Mfr. Part No.:
- 350765-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Product Type | PCB Socket | |
| Number of Rows | 3 | |
| Sub Type | Power | |
| Pitch | 6.35mm | |
| Current | 15A | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | Universal MATE-N-LOK | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Product Type PCB Socket | ||
Number of Rows 3 | ||
Sub Type Power | ||
Pitch 6.35mm | ||
Current 15A | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series Universal MATE-N-LOK | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||

TE Connectivity Universal MATE-N-LOK PCB Vertical Socket Headers
Universal MATE-N-LOK PCB vertical socket headers with UL94V-0 nylon housings, 6.35mm centerline spacing and phosphor bronze contacts.
TE Connectivity Universal MATE-N-LOK™ Range
- RS Stock No. 7099919P
- Mfr. Part No. 350765-4
Each (Supplied in a Bag)
$3.354
- RS Stock No. 0514849
- Mfr. Part No. 350828-1
Each
$2.96
- RS Stock No. 0514837P
- Mfr. Part No. 350827-1
Each (Supplied in a Bag)
$2.51
- RS Stock No. 0514837
- Mfr. Part No. 350827-1
Each
$2.33
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 3 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 2 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder










