Preci-Dip 803 Series Straight PCB PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 702-2906
- Mfr. Part No.:
- 803-87-008-10-012101
- Brand:
- Preci-Dip
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.55
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $1.71 | $8.55 | - |
| 125 - 370 | $1.678 | $8.39 | 1% |
| 375 - 995 | $1.632 | $8.16 | 4% |
| 1000 - 1995 | $1.596 | $7.98 | 6% |
| 2000 + | $1.566 | $7.83 | 8% |
*price indicative
- RS Stock No.:
- 702-2906
- Mfr. Part No.:
- 803-87-008-10-012101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | 803 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold Flash | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series 803 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold Flash | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
Related links
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 803 Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
