HARWIN M20 Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 681-6810
- Mfr. Part No.:
- M20-7820346
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.08
(exc. GST)
$6.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 790 unit(s) ready to ship from another location
- Plus 710 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $1.216 | $6.08 | - |
| 20 - 30 | $1.202 | $6.01 | 1% |
| 35 + | $1.18 | $5.90 | 2% |
*price indicative
- RS Stock No.:
- 681-6810
- Mfr. Part No.:
- M20-7820346
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | M20 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series M20 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin over Nickel | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Harwin M20 Series 2.54 mm PCB Sockets
M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers
Features & Benefits
Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact
Product Application Information
These M20 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
Note
Stock number 681-6860 has a dual (top and bottom entry) configuration with 5.08mm tail spacing.
- RS Stock No. 1730946
- Mfr. Part No. M20-7820346
Each (In a Tube of 74)
$0.851
- RS Stock No. 6816810P
- Mfr. Part No. M20-7820346
Each (Supplied in a Tube)
$1.216
- RS Stock No. 6816823
- Mfr. Part No. M20-7820546
Each (In a Pack of 5)
$1.434
- RS Stock No. 6816823P
- Mfr. Part No. M20-7820546
Each (Supplied in a Tube)
$1.434
Related links
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder









