HARWIN Datamate J-Tek Series Straight Panel PCB Socket, 50-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 680-9169
- Mfr. Part No.:
- M80-4605042
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 680-9169
- Mfr. Part No.:
- M80-4605042
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Sub Type | Datamate | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 120V | |
| Series | Datamate J-Tek | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Sub Type Datamate | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 120V | ||
Series Datamate J-Tek | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Harwin Datamate J-Tek 2mm Cable Socket Connector Kits
Datamate J-Tek Off The Shelf low frequency cable socket connector kits with a compact 2mm pitch design that offer industry standard high reliability. These Datamate J-Tek OTS cable sockets are designed for military, aerospace and high end applications and are internationally utilised in COTS programs. The housings of these Datamate J-Tek cable sockets are fully shrouded for contact protection and incorporate polarization features to prevent mis-mating. These Datamate J-Tek cable connectors have crimp contacts made from beryllium copper with a 4 finger design making them capable of withstanding extreme temperature ranges and high vibration and shock.
Each Datamate J-Tek cable connector kit consists of a housing with jackscrews fitted and loose crimp contacts that are rear insertable.
Part numbers M80-460-xxxx are supplied with slotted jackscrews and have a large bore for a 22 AWG wire
Part numbers M80-461-xxxx are supplied with jackscrews and have a small bore for a 24-28 AWG wire
Part numbers M80-466-xxxx and M80-486-xxxx are designed with a extended rear wall 5mm in depth which allows back potting to take place. M80-466-xxxx is supplied with jackscrews and has a small bore for a 24-28 AWG wire, M80-486-xxxx is supplied with hex jackscrews and has a small bore for a 24-28 AWG wire.
Typical applications for these Datamate Mix-Tek connectors include aerospace and aeronautics, military, data & telecommunications, medical, handheld & industrial equipment, robotics, oil and gas.
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
TheJ-Tek Datamate connectors are available with or without Jackscrews.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Approvals
Approved to BS9525-F0033 & CECC-75101-008
- RS Stock No. 6809229
- Mfr. Part No. M80-4615042
Each
$68.42
- RS Stock No. 6809229P
- Mfr. Part No. M80-4615042
Each (Supplied in a Bag)
$68.42
- RS Stock No. 6809147
- Mfr. Part No. M80-4602642
Each
$45.71
- RS Stock No. 6809216
- Mfr. Part No. M80-4614242
Each
$59.88
Related links
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Panel PCB Socket 2 Row, 2 mm Pitch Crimp









