TE Connectivity Free Height Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 680-5270
- Mfr. Part No.:
- 5177985-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $15.00
View bulk pricing optionsSubtotal (1 unit)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $4.59 | - |
| 250 - 499 | $4.53 | $15.00 |
| 500 + | $4.40 | $95.00 |
*price indicative
- RS Stock No.:
- 680-5270
- Mfr. Part No.:
- 5177985-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | Free Height | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series Free Height | ||
Minimum Operating Temperature -40°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Receptacle Connectors
0.8mm Free Height (FH) board to board or mezzanine SMT receptacle connectors for use in parallel board stacking applications. These Free Height (FH) mezzanine connectors have a high density subminiature packaging with a .031mm centreline spacing making it possible to save more than 50% space on the PCB compared to 1.27mm centreline connectors. The contacts of these 0.8mm Free Height (FH) connectors have a bellows type spring design that is resistant to scooping and stubbing when the connector is mated and unmated and offers a reliable electrical connection. These 0.8mm Free Height (FH) receptacles feature polarization to ensure accurate mating and have PCB postioning bosses for accurate placement on the PCB. A range of board to board stacking heights from 5 to 16mm can be achieved by mating these 0.8mm FH receptacles with different board mount plugs.
Typical applications for these 0.8mm Free Height (FH) board to board receptacle connectors include notebook PCs, pen pads, mobile phones and other electronic equipment that requires miniature connector packaging.
Part numbers X-5177983-X and 5177985-X are 5mm FH vertical receptacles for 5, 6, 7 and 8mm stacking heights
Part numbers X-5179009-X and X-5179180-X are 9mm FH vertical receptacles for 9, 10, 11 and 12mm stacking heights
Part numbers X-5179010-X and X-5084616-X are 13mm FH vertical receptacles for 13, 14, 15 and 16mm stacking heights
Related links
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series PCB Socket 2 Row, 0.8 mm Pitch
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
