TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-5123
Distrelec Article No.:
304-51-762
Mfr. Part No.:
215079-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

2

Sub Type

Female-On-Board

Current

1.5A

Pitch

2.54mm

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Voltage

230V

Series

Micro-MaTch

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity Micro-MaTch 1.27 mm Female-on-Board PCB Socket Connectors


Micro-MaTch Female-on-Board PCB socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board PCB sockets feature a kinked leg design for secure retention to the PCB. Versions are available with a top or side entry and locking latches for a secure mating connection.

x-215079-x part numbers have a top entry

x-338068-x part numbers have a top entry with latches

x-215460-x part numbers have a side entry

x-338070-x part numbers have a side entry with latches

Features and Benefits


• Compact, space saving design

• Fully tin plated contacts

• Contact spring prevents fretting corrosion

• Gas tight connection

• Kinked legs for secure retention

• Versions with locking latches for secure mating connection

Applications


These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:

Production and Material Handling equipment

Robots and Motors

Control Units

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy