TE Connectivity AMPMODU HV190 Series Right Angle Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$218.79

(exc. GST)

$240.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$21.879$218.79-
20 +$21.333$213.332%

*price indicative

Packaging Options:
RS Stock No.:
668-9848
Distrelec Article No.:
304-51-697
Mfr. Part No.:
2-216604-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

2

Sub Type

Socket Strip

Current

12A

Pitch

2.54mm

Termination Type

Solder

Housing Material

PBT

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Series

AMPMODU HV190

Minimum Operating Temperature

-65°C

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Material

Bronze

Standards/Approvals

RoHS

TE Connectivity HV190 Horizontal Receptacles


Mates with unshrouded headers

Provide ease of handling terminations in high density applications

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Note

10 way double row means 2 rows of 10 sockets per row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy