HARWIN M22 Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.16

(exc. GST)

$12.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 15$2.232$11.16
20 - 30$2.206$11.03
35 +$2.162$10.81

*price indicative

RS Stock No.:
605-8819
Mfr. Part No.:
M22-7130842
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

8

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

1

Current

12A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

M22

Minimum Operating Temperature

-25°C

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Harwin M22 Series 2 mm PCB Sockets


M22 series PCB through hole mounting industry standard sockets with a fine 2.mm pitch designed for use in board to board applications. With a high quality, compact design these M22 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M22 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable gold plated dual beam contacts offer an improved electrical connection and increase the overall connector reliability.

These M22 PCB socket connectors are available in single and double row configurations and various contact numbers

Features & Benefits


Fine 2 mm pitch

Compact design

High temperature thermoplastic housings

Highly reliable dual beam contacts

Up to 300 mating operations

Current rating of up to 2A per contact

Product Application Information


These M22 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy