HARWIN M22 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 605-8724
- Mfr. Part No.:
- M22-7142042
- Brand:
- HARWIN
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$40.00
(exc. GST)
$44.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 315 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.00 | $40.00 |
*price indicative
- RS Stock No.:
- 605-8724
- Mfr. Part No.:
- M22-7142042
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Current | 12A | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Current 12A | ||
Pitch 2mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Harwin M22 Series 2 mm PCB Sockets
M22 series PCB through hole mounting industry standard sockets with a fine 2.mm pitch designed for use in board to board applications. With a high quality, compact design these M22 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M22 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable gold plated dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M22 PCB socket connectors are available in single and double row configurations and various contact numbers
Features & Benefits
Fine 2 mm pitch
Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact
Product Application Information
These M22 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
Related links
- HARWIN M22 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M22 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
