HARWIN M80 Series Horizontal PCB PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 14 units)*

$246.95

(exc. GST)

$271.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
14 - 14$17.639$246.95
28 - 28$16.934$237.08
42 - 42$16.284$227.98
56 - 56$15.678$219.49
70 +$15.118$211.65

*price indicative

RS Stock No.:
287-1075
Mfr. Part No.:
M80-5300842
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

2

Sub Type

Through Board Connector

Pitch

2mm

Housing Material

Polyphenylene Sulphide

Termination Type

Crimp

Mount Type

PCB

Orientation

Horizontal

Series

M80

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN DIL Male 3mm Throughboard Connector is a PC Tail Connector with jackscrews. It has Slotted bolts provided for assembly to panel mount jackscrew.

Polarizing feature

Highly reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy