HARWIN M80 Series Straight Cable PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1042
- Mfr. Part No.:
- M80-4801405
- Brand:
- HARWIN
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$29.19
(exc. GST)
$32.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 28 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $29.19 | - |
| 2 - 2 | $28.01 | 4% |
| 3 - 4 | $26.96 | 7% |
| 5 - 9 | $25.94 | 11% |
| 10 + | $24.99 | 14% |
*price indicative
- RS Stock No.:
- 287-1042
- Mfr. Part No.:
- M80-4801405
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | Crimp Connector | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 3.3A | |
| Housing Material | Polyphenylene Sulphide | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type Crimp Connector | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 3.3A | ||
Housing Material Polyphenylene Sulphide | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Cable Connector Kit is suitable for 22 AWG cable. It has Gold finish on contact area and tin finish on termination. It has polarizing feature.
Highly reliable
RoHS compliant
Related links
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
