Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket, 4-Contact, 2 Row, 3 mm Pitch Solder
- RS Stock No.:
- 286-5559
- Mfr. Part No.:
- G88MP041020CREU
- Brand:
- Amphenol Communications Solutions
Subtotal (150 units, on reels of 150)*
$199.50
(exc. GST)
$219.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 150 + | $1.33 | $199.50 |
*price indicative
- RS Stock No.:
- 286-5559
- Mfr. Part No.:
- G88MP041020CREU
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | G88MP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Termination Type Solder | ||
Mount Type Board | ||
Orientation Vertical | ||
Series G88MP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions micro power plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30 to 16AWG. It comes in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.
Compact power connector with current rating of 12.5A per pin
Through hole and SMT option
Different configurations to meet a variety of application needs
Scoop proof housings
Prevents mismating between header and receptacle
Related links
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
