Amphenol Communications Solutions FLHS6P008 Series Straight PCB PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Cable
- RS Stock No.:
- 286-5496
- Mfr. Part No.:
- FLHS6P008C0
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5496
- Mfr. Part No.:
- FLHS6P008C0
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Termination Type | Cable | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Wire-to-Wire, Wire-to-Board | |
| Voltage | 250V | |
| Series | FLHS6P008 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Standards/Approvals | EIA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 7A | ||
Termination Type Cable | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Wire-to-Wire, Wire-to-Board | ||
Voltage 250V | ||
Series FLHS6P008 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Standards/Approvals EIA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHS6P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHP6C008A0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP6P008A0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP6P008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP6C008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHT6P008C0 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
