Amphenol Communications Solutions FLH Series Straight Wire PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Poke-in
- RS Stock No.:
- 286-5485
- Mfr. Part No.:
- FLHS4300
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.87
(exc. GST)
$17.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 590 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.174 | $15.87 | - |
| 50 - 120 | $2.922 | $14.61 | 7% |
| 125 - 245 | $2.70 | $13.50 | 14% |
| 250 + | $2.518 | $12.59 | 20% |
*price indicative
- RS Stock No.:
- 286-5485
- Mfr. Part No.:
- FLHS4300
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Termination Type | Poke-in | |
| Mount Type | Wire | |
| Orientation | Straight | |
| Series | FLH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Termination Type Poke-in | ||
Mount Type Wire | ||
Orientation Straight | ||
Series FLH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP4300 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Poke-in
- Amphenol Communications Solutions FLHP4100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
