Amphenol Communications Solutions FLH Series Straight Wire PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS Stock No.:
- 286-5481
- Mfr. Part No.:
- FLHS4100
- Brand:
- Amphenol Communications Solutions
Subtotal (1 bag of 300 units)*
$420.30
(exc. GST)
$462.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | $1.401 | $420.30 |
*price indicative
- RS Stock No.:
- 286-5481
- Mfr. Part No.:
- FLHS4100
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Termination Type | Crimp | |
| Mount Type | Wire | |
| Orientation | Straight | |
| Series | FLH | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Termination Type Crimp | ||
Mount Type Wire | ||
Orientation Straight | ||
Series FLH | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHP4100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHS2100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP3100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
