Amphenol Communications Solutions FLHR2C008A Series Straight Socket PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch Socket
- RS Stock No.:
- 286-5472
- Mfr. Part No.:
- FLHR2C008A0
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5472
- Mfr. Part No.:
- FLHR2C008A0
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | Double Ended Cable Assembly | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Termination Type | Socket | |
| Housing Material | TPE | |
| Mount Type | Socket | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Stacking Height | 13.64mm | |
| Voltage | 400V | |
| Series | FLHR2C008A | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female/Female | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type Double Ended Cable Assembly | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 2.5mm | ||
Termination Type Socket | ||
Housing Material TPE | ||
Mount Type Socket | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Stacking Height 13.64mm | ||
Voltage 400V | ||
Series FLHR2C008A | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female/Female | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHR2C008A Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR2P008A Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR2P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR2C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR3P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR3C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR4C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR4P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
