Amphenol Communications Solutions FLHM6C008 Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch
- RS Stock No.:
- 286-5327
- Mfr. Part No.:
- FLHM6C008C0
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$19.51
(exc. GST)
$21.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.51 |
| 10 + | $17.74 |
*price indicative
- RS Stock No.:
- 286-5327
- Mfr. Part No.:
- FLHM6C008C0
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | Double Ended Cable Assembly | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | Thermoplastic | |
| Termination Type | Poke-in | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Stacking Height | 13.64mm | |
| Voltage | 250 V | |
| Series | FLHM6C008 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Contact Plating | Tin over Nickel | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type Double Ended Cable Assembly | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material Thermoplastic | ||
Termination Type Poke-in | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Stacking Height 13.64mm | ||
Voltage 250 V | ||
Series FLHM6C008 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHM6C008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHT6C008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHM6P008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHT6P008 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHT6P008C0 Series Straight PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHP630 Series Straight Wire Mount PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHS63 Series Straight Wire Mount PCB Socket 1-Row Poke-In
- Amphenol Communications Solutions FLHM3P008 Series Straight PCB Socket 1-Row Poke-In
