Amphenol Communications Solutions FLHM3P008 Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.5 mm Pitch

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5311
Mfr. Part No.:
FLHM3P008A0
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

3

Sub Type

Double Ended Cable Assembly

Number of Rows

1

Current

7A

Pitch

2.5mm

Termination Type

Poke-in

Housing Material

Thermoplastic

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Stacking Height

13.64mm

Voltage

250 V

Series

FLHM3P008

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Contact Plating

Tin over Nickel

Maximum Operating Temperature

105°C

Contact Gender

Male/Female

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links