Amphenol Communications Solutions FLHM4C008 Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch
- RS Stock No.:
- 286-5315
- Mfr. Part No.:
- FLHM4C008A0
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 bag of 30 units)*
$248.43
(exc. GST)
$273.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 30 - 120 | $8.281 | $248.43 |
| 150 - 270 | $7.643 | $229.29 |
| 300 + | $7.098 | $212.94 |
*price indicative
- RS Stock No.:
- 286-5315
- Mfr. Part No.:
- FLHM4C008A0
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | Double Ended Cable Assembly | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | Thermoplastic | |
| Termination Type | Poke-in | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Stacking Height | 13.64mm | |
| Voltage | 250V | |
| Series | FLHM4C008 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin over Nickel | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type Double Ended Cable Assembly | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material Thermoplastic | ||
Termination Type Poke-in | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Stacking Height 13.64mm | ||
Voltage 250V | ||
Series FLHM4C008 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions FLHM4C008 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHM4P008 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLHR4C008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR4P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHT4P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Poke-in
