WAGO 806 Series Angled PCB PCB Socket, 4-Contact, 1 Row, 5 mm Pitch Cage Clamp

Subtotal (1 box of 352 units)*

$3,344.00

(exc. GST)

$3,678.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,344.00$9.50

*price indicative

RS Stock No.:
279-1638
Mfr. Part No.:
806-204
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

1

Sub Type

Female Connector

Current

10A

Pitch

5mm

Termination Type

Cage Clamp

Housing Material

Polyamide

Mount Type

PCB

Orientation

Angled

Voltage

300V

Series

806

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

UL, CSA

COO (Country of Origin):
PL
The WAGO 2-conductor female connector with push-in CAGE CLAMP and screwdriver actuation. Push-in termination of solid and ferruled conductors.

Insulation material polyamide

Contact material copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy