WAGO 2091 Series Angled PCB PCB Header, 12-Contact, 1 Row, 3.5 mm Pitch Solder

Subtotal (1 pack of 100 units)*

$1,520.00

(exc. GST)

$1,672.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$15.20$1,520.00

*price indicative

RS Stock No.:
278-2627
Mfr. Part No.:
2091-1382
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Header

Number of Rows

1

Sub Type

THT Female

Pitch

3.5mm

Current

10A

Housing Material

Polyphthalamide

Termination Type

Solder

Mount Type

PCB

Orientation

Angled

Voltage

300V

Series

2091

Minimum Operating Temperature

-60°C

Row Pitch

3.5mm

Contact Plating

Tin

Contact Gender

Female

Maximum Operating Temperature

100°C

Contact Material

Electrolytic Copper

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
The WAGO 1-conductor female connector push-button is with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Easy to use design does not require special tools

Ability to wire while mated or unmated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy