WAGO 2091 Series Straight PCB PCB Header, 10-Contact, 1 Row, 3.5 mm Pitch Solder

Subtotal (1 pack of 50 units)*

$684.00

(exc. GST)

$752.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$13.68$684.00

*price indicative

RS Stock No.:
278-2594
Mfr. Part No.:
2091-1160
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

10

Sub Type

THT Female

Number of Rows

1

Pitch

3.5mm

Current

10A

Housing Material

Polyphthalamide

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Voltage

300V

Series

2091

Row Pitch

3.5mm

Minimum Operating Temperature

-60°C

Contact Plating

Tin

Maximum Operating Temperature

100°C

Contact Material

Electrolytic Copper

Contact Gender

Female

Standards/Approvals

UL, CSA

COO (Country of Origin):
DE
The WAGO 1-conductor female connector push-button is with universal connection of all conductor types. It has simple, push-in termination of solid and ferruled conductors.

Easy to use design does not require special tools

Ability to wire while mated or unmated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy