WAGO 232 Series Angled PCB PCB Header, 24-Contact, 1 Row, 5 mm Pitch Solder Pin

Temporarily out of stock
RS Stock No.:
278-1398
Mfr. Part No.:
232-254
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

24

Sub Type

Angled

Number of Rows

1

Pitch

5mm

Current

15A

Termination Type

Solder Pin

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

Board-to-Board

Series

232

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Plating

Tin

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy