WAGO 232 Series Straight PCB PCB Header, 19-Contact, 1 Row, 5.08 mm Pitch Solder

Temporarily out of stock
RS Stock No.:
278-1319
Mfr. Part No.:
232-179
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

19

Product Type

PCB Header

Sub Type

THT Female

Number of Rows

1

Current

15A

Pitch

5.08mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

300V

Series

232

Row Pitch

5.08mm

Minimum Operating Temperature

-60°C

Contact Plating

Tin

Maximum Operating Temperature

85°C

Contact Material

Copper

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO THT Female connector provides horizontal or vertical PCB mounting via straight or angled solder pins and used for board-to-board and board-to-wire connections.

Touch proof PCB outputs

Easy to identify PCB inputs and outputs

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy