WAGO 232 Series Straight Rail Socket Strip, 7-Contact, 1 Row, 5 mm Pitch Pin
- RS Stock No.:
- 278-1265
- Mfr. Part No.:
- 232-137/005-000/039-000
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1265
- Mfr. Part No.:
- 232-137/005-000/039-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | Socket Strip | |
| Number of Rows | 1 | |
| Sub Type | Female Connector | |
| Current | 12A | |
| Pitch | 5mm | |
| Termination Type | Pin | |
| Housing Material | Polyamide 66 | |
| Mount Type | Rail | |
| Orientation | Straight | |
| Connector System | For Rail Mount Terminal Blocks | |
| Voltage | 630V | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | UL 1977, UL 1059, IEC/EN 60664-1, CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type Socket Strip | ||
Number of Rows 1 | ||
Sub Type Female Connector | ||
Current 12A | ||
Pitch 5mm | ||
Termination Type Pin | ||
Housing Material Polyamide 66 | ||
Mount Type Rail | ||
Orientation Straight | ||
Connector System For Rail Mount Terminal Blocks | ||
Voltage 630V | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals UL 1977, UL 1059, IEC/EN 60664-1, CSA | ||
- COO (Country of Origin):
- DE
The WAGO Female connector is designed for rail mount terminal blocks. It features pins with dimensions of 0.6 x 1 mm, and the connector is angled. It is equipped with a locking lever for secure connections.
RoHS compliant
With coding fingers
Anti rotation protection
V0 flammability class per UL94
Related links
- WAGO 232 Series Straight Rail Socket Strip 1 Row, 5 mm Pitch Pin
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Plug-In
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight Rail PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Angled PCB Connector 1 Row, 5 mm Pitch Pluggable
- WAGO 232 Series Angled PCB Connector 1 Row, 5 mm Pitch Pluggable
- WAGO 232 Series Straight PCB Connector 1 Row, 5 mm Pitch Pluggable
