Phoenix Contact PSPT Series PCB Socket, 5-Contact, 3.5 mm Pitch, 1 Row, 1102114
- RS Stock No.:
- 277-8615
- Mfr. Part No.:
- 1102114
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$500.40
(exc. GST)
$550.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $10.008 | $500.40 |
*price indicative
- RS Stock No.:
- 277-8615
- Mfr. Part No.:
- 1102114
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Socket | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Voltage | 150V | |
| Standards/Approvals | RoHS | |
| Series | PSPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Socket | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Voltage 150V | ||
Standards/Approvals RoHS | ||
Series PSPT | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed-circuit board with a time saving push-in connection technology is for quick and easy wiring and where tools not required. It provides variable coding, for reliable protection against incorrect connection.
Quick and easily coded
High packing density
