TE Connectivity MICRO CT Series Straight Cable PCB Socket, 12-Contact, 1 Row, 1.2 mm Pitch IDC
- RS Stock No.:
- 268-2546
- Mfr. Part No.:
- 1-2355088-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$1,074.00
(exc. GST)
$1,181.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $1.074 | $1,074.00 |
*price indicative
- RS Stock No.:
- 268-2546
- Mfr. Part No.:
- 1-2355088-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Connector Assembly | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.2mm | |
| Termination Type | IDC | |
| Housing Material | Polyamide 66 Fibreglass | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 50V ac | |
| Series | MICRO CT | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.2mm | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E28476, UL 94V-0, UL, RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Connector Assembly | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.2mm | ||
Termination Type IDC | ||
Housing Material Polyamide 66 Fibreglass | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 50V ac | ||
Series MICRO CT | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.2mm | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E28476, UL 94V-0, UL, RoHS, ELV | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle is a Micro CT connectors and cable assemblies. This provide an economical wire routing solution for power or signal needs and optimizing printed circuit board space savings. A variety of harness making machines are available ranging from hand tools for low volume production to high speed automatic crimping machines for medium to high volume productions. AMP high speed automatic crimping machines are easy to operate and eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles.
Cost effective
Smaller footprint
Superior performance
Efficiency optimizations
Discrete wire interconnect
Expansive range of configurations
Related links
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
- TE Connectivity MICRO CT Series Straight Cable PCB Socket 1 Row, 1.2 mm Pitch IDC
