Conex-It HMSA Series Right Angle Through Hole Pluggable Terminal Block, 3-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 252-5140
- Mfr. Part No.:
- HMSA-039P5V
- Brand:
- Conex-It
Subtotal (1 pack of 10 units)*
$5.72
(exc. GST)
$6.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 130 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.572 | $5.72 |
*price indicative
- RS Stock No.:
- 252-5140
- Mfr. Part No.:
- HMSA-039P5V
- Brand:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 300V | |
| Series | HMSA | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Contact Plating | Tin | |
| Standards/Approvals | cULus - File number E314038 | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Current 20A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 300V | ||
Series HMSA | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Contact Plating Tin | ||
Standards/Approvals cULus - File number E314038 | ||
- COO (Country of Origin):
- CN
The Conex-It connector HMSA series PCB male header which has voltage rating of 300 V. It is comes in green colour.
Operating temperature from -40ºC to +115 ºC
Current rating 20A
Withstanding voltage 1.6KV
Related links
- Conex-It HMSA Series Right Angle Through Hole Pluggable Terminal Block 1 Row, 5.08 mm Pitch Solder
- Conex-It HMSA Series Pluggable Terminal Block 5.08 mm Pitch HMSA-129P5V
- Conex-It HMSA Series Pluggable Terminal Block 5.08 mm Pitch HMSA-029P5V
- Conex-It HMSA Series Pluggable Terminal Block 5.08 mm Pitch HMSA-109P5V
- Conex-It HMSA Series Pluggable Terminal Block 5.08 mm Pitch HMSA-089P5V
- Conex-It HMSA Series Pluggable Terminal Block 5.08 mm Pitch HMSA-059P5V
- Conex-It HMSA Series Pluggable Terminal Block 5.08 mm Pitch HMSA-049P5V
- Conex-It HRFE Series Pluggable Terminal Block 5.08 mm Pitch HRFE-03005V
