Samtec SEAM Series Straight Surface PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 250-2908
- Mfr. Part No.:
- SEAM-40-11.0-S-10-2-A-K-TR-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$75.05
(exc. GST)
$82.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.05 |
*price indicative
- RS Stock No.:
- 250-2908
- Mfr. Part No.:
- SEAM-40-11.0-S-10-2-A-K-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 400 | |
| Number of Rows | 10 | |
| Sub Type | PCB Socket | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | SEAM | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 400 | ||
Number of Rows 10 | ||
Sub Type PCB Socket | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series SEAM | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 1.27mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
The samtec Searay High-Speed High-Density Open-Pin-Field Array Terminal has (1.27 mm) .050" Pitch. It has Maximum grounding & routing flexibility. It is Compatible with UMPT or UMPS for power or signal flexibility.
Up to 560 single-ended I/Os or 140 differential pairs
Rugged Edge Rate contacts Cable mates (SEAC Series) and Jack Screw Standoffs (JSO Series) are available
Related links
- Samtec SEAM Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
