Samtec SEAF Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Subtotal (1 unit)*

$40.51

(exc. GST)

$44.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$40.51

*price indicative

RS Stock No.:
250-2904
Mfr. Part No.:
SEAF-50-05.0-S-08-2-A-K-TR-1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket

Pitch

1.27mm

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

SEAF

Row Pitch

1.27mm

Minimum Operating Temperature

-20°C

Contact Material

Copper

Contact Plating

Tin

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL

The samtec Searay is an open-pin-field array 0.050" (1.27mm) pitch connector. It is compatible with UMPT or UMPS for power or signal flexibility.

Maximum grounding & routing flexibility

Up to 560 single-ended I/Os or 140 differential pairs

Rugged Edge Rate contacts

Variety of designs and options are Right-Angle, Guide Posts, 85 Ω Elevated Risers,

85 Ω Tuned, Press-Fit and Press-Fit Right-Angle, Guide Post Field Termination Kits

Cable mates (SEAC Series) and Jack Screw Standoffs (JSO Series) are also available

Standards are VITA 47, VITA 571 FMC, VITA 574 FMC+, VITA 74 VNX, PISMO 2

Supports high-speed protocols such as Ethernet, PCI Express, Fibre Channel & InfiniBand

Related links