Samtec SEAF Series Straight Surface PCB Socket, 20-Contact, 6 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 250-2897
- Mfr. Part No.:
- SEAF-20-05.0-S-06-1-A-K-TR-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 reel of 375 units)*
$6,176.25
(exc. GST)
$6,795.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 375 + | $16.47 | $6,176.25 |
*price indicative
- RS Stock No.:
- 250-2897
- Mfr. Part No.:
- SEAF-20-05.0-S-06-1-A-K-TR-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 6 | |
| Sub Type | PCB Socket | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | SEAF | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 6 | ||
Sub Type PCB Socket | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series SEAF | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL, RoHS | ||
The samtec Searay High-Speed High-Density Open-Pin-Field Array Socket has .050" (1.27 mm) pitch. There are Up to 560 single-ended I/Os or 140 differential pairs. It has Maximum grounding & routing flexibility.
Rugged Edge Rate contacts Compatible with UMPT/UMPS for power/signal flexibility
Cable mates (SEAC Series) and Jack Screw Standoffs (JSO Series) also available
Standards are VITA 47, VITA 571 FMC, VITA 574 FMC+, VITA 74 VNX, PISMO™ 2
It Supports high-speed protocols such as Ethernet, PCI Express®,
Fibre Channel & InfiniBand
Related links
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
