HARWIN P70 Series Vertical Surface Socket Pin, 1-Contact, 1 Row Solder

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$1,402.20

(exc. GST)

$1,542.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,600 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1800 - 7200$0.779$1,402.20-
9000 +$0.701$1,261.8010%

*price indicative

RS Stock No.:
247-9192
Mfr. Part No.:
P70-6000045R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

1

Product Type

Socket Pin

Number of Rows

1

Sub Type

Pogo Pin

Current

1A

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Vertical

Stacking Height

5mm

Connector System

Wire-to-Board

Series

P70

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN Pogo pins are intended to be used as surface mount with a location peg, but they can also be used as a through board tail version. The gold finish is given for improved wear resistance.

Connector orientation vertical

Surface mount connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy