HARWIN M80-530 Series Horizontal Through Hole PCB Connector, 6-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 247-9171
- Mfr. Part No.:
- M80-5300642
- Brand:
- HARWIN
This image is representative of the product range
Subtotal (1 unit)*
$20.15
(exc. GST)
$22.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $20.15 |
*price indicative
- RS Stock No.:
- 247-9171
- Mfr. Part No.:
- M80-5300642
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Sub Type | Through Board Connector | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Through Hole | |
| Orientation | Horizontal | |
| Connector System | Wire-to-Board | |
| Series | M80-530 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Sub Type Through Board Connector | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Through Hole | ||
Orientation Horizontal | ||
Connector System Wire-to-Board | ||
Series M80-530 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN Connector is 03+03 position, male, fully shrouded and unsealed connector which comes with replaceable contacts for interconnecting board to board, cable to board and cable to cable. It is intended for use as a low voltage connector in high packing density electronic equipment. It has gold finish on contact area and tin finish on termination.
Contact gender male/plug
Connector orientation horizontal
Connection type PC Tail / Through board
Mating pin size Ø0.5mm
Related links
- HARWIN M80-530 Series Horizontal Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80-540 Series Horizontal Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- HARWIN M80-500 Series Vertical Through Hole PCB Connector 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
