HARWIN M20-791 Series Horizontal Surface PCB Connector, 4-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 247-9121
- Mfr. Part No.:
- M20-7910442R
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 5 units)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $1.636 | $8.18 |
| 25 - 45 | $1.52 | $7.60 |
| 50 - 95 | $1.392 | $6.96 |
| 100 + | $1.31 | $6.55 |
*price indicative
- RS Stock No.:
- 247-9121
- Mfr. Part No.:
- M20-7910442R
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Connector System | Wire-to-Board | |
| Series | M20-791 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 3A | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Connector System Wire-to-Board | ||
Series M20-791 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN PCB connectors has contact pitch of 2.54 mm and have 0.64 mm square pins and sockets suitable for interconnecting board to board and board to wire. The socket is a box section design with a latch to locate and hold in an insulated housing.
Contact gender female/socket/jack
Connector orientation horizontal
Connection type surface mount
Mating pin size 0.64mm square
Related links
- HARWIN M20-791 Series Horizontal Surface Mount PCB Connector 1-Row Solder Termination
- HARWIN M20 Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- HARWIN M20 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- HARWIN M20 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- HARWIN M20 Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- HARWIN Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- HARWIN Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- HARWIN Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
