HARWIN M20-791 Series Horizontal Surface PCB Connector, 4-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1300 units)*

$1,274.00

(exc. GST)

$1,404.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1300 - 5200$0.98$1,274.00
6500 +$0.882$1,146.60

*price indicative

RS Stock No.:
247-9120
Mfr. Part No.:
M20-7910442R
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

4

Product Type

PCB Connector

Number of Rows

1

Sub Type

PCB Connector

Pitch

2.54mm

Current

3A

Housing Material

Thermoplastic

Termination Type

Solder

Mount Type

Surface

Orientation

Horizontal

Connector System

Wire-to-Board

Series

M20-791

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Material

Copper

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The HARWIN PCB connectors has contact pitch of 2.54 mm and have 0.64 mm square pins and sockets suitable for interconnecting board to board and board to wire. The socket is a box section design with a latch to locate and hold in an insulated housing.

Contact gender female/socket/jack

Connector orientation horizontal

Connection type surface mount

Mating pin size 0.64mm square

Related links