ERNI Vertical Surface PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 246-4244
- Mfr. Part No.:
- 354065 / 354065-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.37
(exc. GST)
$7.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.37 |
| 10 - 99 | $6.24 |
| 100 + | $6.11 |
*price indicative
- RS Stock No.:
- 246-4244
- Mfr. Part No.:
- 354065 / 354065-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Female Vertical PCB Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Female Vertical PCB Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's 40-pin, female vertical SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.
Compact and reliable with high signal integrity
Data rate of 3Gbit/s
SMT termination with gold-plated contacts
Maximum operating temperature of 125°C
Unmated stacking height of 9.05 mm
Vibration and shock resistant
Related links
- ERNI Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
