Phoenix Contact FP Series PCB Connector Kit

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 500 units)*

$5,097.00

(exc. GST)

$5,606.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
500 - 2000$10.194$5,097.00
2500 +$9.174$4,587.00

*price indicative

RS Stock No.:
240-1011
Mfr. Part No.:
1061662
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector Kit

Series

FP

Standards/Approvals

Ex approvals, cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact SMD female connector has a nominal current and test voltage of 1.7 A and 500 V AC respectively. Its gold-plated contacts ensure transfer quality remains stable over the long term. It has reliable mechanical and electrical connections, thanks to the double-sided ScaleX contact system. It is very robust in nature due to ScaleX technology for high tolerance compensation and protection of contacts.

Connector system FINEPITCH 0.8

Type of contact female connector

Number of positions 32

Mounting type SMD soldering

Contact material Cu alloy

Housing colour black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy